0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5487 :: LED streetlight, 30 W, 2400 lm, 4000 K, silver, IP65


VT-5487

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Cast aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 2400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 150 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 2400 lm
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Cast aluminium
    • Colour
    • Grey
  • Measures
    • Width
    • 175 mm
    • Height
    • 52 mm
    • Depth
    • 373 mm
    • Installation dimension
    • 60 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 30 W
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
V-TAC LED streetlight 30 W, 2400 lm.

  • made of die-cast aluminium, IP65
  • aluminium reflector for perfect illumination
  • Life span: 30.000 h
  • for lamp poles with 60 mm diameter



Manufacturer : V-TAC
Factory number : 5487
Package weight : 1.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Cast aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 2400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 150 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 2400 lm
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Cast aluminium
    • Colour
    • Grey
  • Measures
    • Width
    • 175 mm
    • Height
    • 52 mm
    • Depth
    • 373 mm
    • Installation dimension
    • 60 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • No
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 30 W
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter