0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899390034 LED SST DIM, MR16, 36°, 3 W, GU5.3, EEK A+

Item-No.: OSR 899390034
 €6,40
Category of goods: 1 = discountable

Information

OSR 899390034

LED alternative to conventional low-voltage lamps, Compatible with many commercially available electronic control gears (see also compatibility list: www.osram.com/lowvoltage-ledlamps),Good light quality; color rendering index Ra: >80, High color stability (SDCM < 5), Mercury-free lamps
Product benefits: Very long lifespan of up to 25,000 h, Low energy consumption, Excellent dimmer compatibility (dimmable with many commercially available dimmers,see also www.osram.com/dim), High color stability thanks to narrow binning, Simple replacement for halogen lamps thanks to compact full-glass Design and singleelement lens, Ideal for economical spotlighting, Made in Germany (up to and including 50 W)Applications: Shops, Hospitality, Museums, galleries and exhibition rooms, Residential and luxury homes, As a downlight for marking walkways, doors,stairs, etc., Spotlighting for accents, Display cabinets and shop windows, Spotlighting heat-sensitive objects such as food, plants, etc., Outdoor applications only in suitable luminaires




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Model
    • SUPERSTAR
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 76 lm/W
    • Light flux maintenance
    • 161 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 3 W
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4052899390034
    • Package weight
    • 0.047 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052899390034

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Model
    • SUPERSTAR
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 76 lm/W
    • Light flux maintenance
    • 161 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 3 W
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4052899390034
    • Package weight
    • 0.047 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052899390034

reichelt printfooter