0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL 3870 LED-spotlight GU5,3, 7 W, 390 lm, 3000 K


Information

GL 3870

LED-Spotlight MR16/GU5,3 in halogen-design with glass-body
(Ø50mm), with a beam angle of 30° and high lumen output of
420lm, color temperature 3000K
(warmtone, very close to halogen light)

For use in luminaires and furniture with a socket of GU5,3 and
Input voltage of 12V-AC 50..60Hz (low voltage-halogen- please
note the minimum load of the driver) or 12V-DC, such as built-in
Spots, rail-/rope-systems, spots, outdoor-spots, ceiling-lamps,
wall-lamps, picture-lamps, furniture and so on

Your advantages at a glance:
- pleasant color temperature of 3000K
- high lumen output of 420lm (390lm in a beam angle of 90°)
- saving energy; 86% less power consumption compared
to a conventional halogen-bulb with 50W
- luminous flux equivalent to a conventional bulb with 45W,
suitable for the replacement of halogen bulbs with 50W
- beam angle 30°
- noble look because of the pure-glass body
- suitable for many different purposes




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 390 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Angle of radiation
    • 30 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 60 lm/W
    • Light flux maintenance
    • 273 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 7 W
  • Manufacturer specifications
    • Manufacturer
    • GREENLED
    • Factory number
    • 3870
    • Package weight
    • 0.069 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4027236038702

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 390 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 50 W
    • Angle of radiation
    • 30 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 60 lm/W
    • Light flux maintenance
    • 273 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 7 W
  • Manufacturer specifications
    • Manufacturer
    • GREENLED
    • Factory number
    • 3870
    • Package weight
    • 0.069 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4027236038702

reichelt printfooter