0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30576 LED spotlight GU5.3, 4 W, 280 lm wt, EEK A+

Bargain Item!
Limited amount available.
Item-No.: GB 30576
 €4,40
Category of goods: 1 = discountable

Information

GB 30576

Socket GU5.3, replaces 25W, MR16 spotlight

• Cool white light shines as bright as daylight with 5500 K
• 83% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 280 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • Cold white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 54.7 lm/W
    • Light flux maintenance
    • 173 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 4 W
  • Weights
    • Weight
    • 0.063 kg
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 30576
    • Package weight
    • 0.063 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849305764

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 280 lm
    • Color temperature
    • 5500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • Cold white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 54.7 lm/W
    • Light flux maintenance
    • 173 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Lamp properties
    • Electrical power factor
    • 0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 4 W
  • Weights
    • Weight
    • 0.063 kg
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 30576
    • Package weight
    • 0.063 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849305764

reichelt printfooter