0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-201 :: LED spot GU10, 5 W, 400 lm, 3000 K, SAMSUNG chip


VT-201

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlight
    • Mounting form
    • Spotlight
    • Model
    • V-TAC PRO
    • Colour
    • Warm white
    • Technology
    • LED Chip provided by SAMSUNG
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 400 lm
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Model
    • V-TAC PRO
    • Lamp type
    • LED spotlight
  • Measures
    • Ø
    • 50 mm
    • Length
    • 55 mm
  • Other
    • Specification
    • PAR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 280 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU10
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 5 W
    • Electrical power factor
    • >0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
High quality LED lighting by V-TAC - suits your needs everywhere.

Professional Line with Samsung LED chip.

  • Stable SMD technology which makes the product more reliable and durable
  • Uses 80% less energy and lasts 20 times longer than standard bulbs
  • LED bulbs are the best replacement for conventional Incandescent or fluorescent bulbs
  • High endurance and durability
  • Excellent heat radiation efficiency
  • Aluminium & thermoplastic body options available
  • High luminous efficency & low power consumption
  • No flickering - No UV radiation - No Mercury


Application:

Residential lighitng, commerical lighting, decorative, living room, lounge, etc.



Manufacturer : V-TAC
Factory number : 201
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlight
    • Mounting form
    • Spotlight
    • Model
    • V-TAC PRO
    • Colour
    • Warm white
    • Technology
    • LED Chip provided by SAMSUNG
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 400 lm
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Model
    • V-TAC PRO
    • Lamp type
    • LED spotlight
  • Measures
    • Ø
    • 50 mm
    • Length
    • 55 mm
  • Other
    • Specification
    • PAR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 280 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU10
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 5 W
    • Electrical power factor
    • >0.5
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter