0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG M0727U35N01 :: LED spot, 6,0 W, 400 lm, 2700 K

Item-No.: LG M0727U35N01
 €1,45



Bargain Item!
Limited amount available.

LG M0727U35N01

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 400 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 35 °
    • Color rendering
    • 80 Ra
    • Assembly
    • LED
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 400 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Colour
    • warmweiß
    • Lamp type
    • LED-Stiftsockellampe
  • Lamp properties
    • Ø
    • 50 mm
    • Length
    • 48 mm
    • Duration of life
    • 25000 h
    • Rated power input
    • 6 W
    • Average rated life
    • 25000 h
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 6 W
  • Measures
    • Ø
    • 50 mm
    • Length
    • 48 mm
    • Øexternal
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.1 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 67 lm/W
    • Light flux maintenance
    • 280 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
    • Low-voltage input
    • 12
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
LED spot saves 88% energy


Manufacturer : LG
Factory number : M0727U35N01.ACSE.001
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 400 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 35 °
    • Color rendering
    • 80 Ra
    • Assembly
    • LED
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 400 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Colour
    • warmweiß
    • Lamp type
    • LED-Stiftsockellampe
  • Lamp properties
    • Ø
    • 50 mm
    • Length
    • 48 mm
    • Duration of life
    • 25000 h
    • Rated power input
    • 6 W
    • Average rated life
    • 25000 h
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 6 W
  • Measures
    • Ø
    • 50 mm
    • Length
    • 48 mm
    • Øexternal
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.1 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 67 lm/W
    • Light flux maintenance
    • 280 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
    • Low-voltage input
    • 12
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
Datasheet/manual
reichelt printfooter