0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 55488 :: LED solar wall light with a motion sensor, 10 W


GB 55488

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Solarleuchte
    • Colour
    • Black
    • Material
    • Plastic
    • Approval
    • IP65
    • Design
    • Wall light
    • Technology
    • With motion detector
  • Lighting
    • Light current
    • 1080 lm
  • Electrical values
    • Accumulator
    • 7200 mAh
    • Performance
    • 10 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 35 mm
    • Height
    • 215 mm
Lighting solution for entrances, carports & staircases

  • trendy design & lovely lighting effect
  • no energy costs — maximum energy efficiency (A+) thanks to 6 Wp polycrystalline silicon solar panel
  • intelligent PIR sensor — 4 modes, switches on at = 30 lux
  • very bright light - innovative LEDs (60 x SMD2835)
  • 4 replaceable, long-lasting Li-ion batteries (18650), 3.7 V/1800 mAh
  • IP65 — perfect protection in all weathers (-20~50°C)
  • ABS + PC + aluminium + anti-UV material - long-lasting & shape-retaining



Manufacturer : GOOBAY
Factory number : 55488
Package weight : 1.627 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Solarleuchte
    • Colour
    • Black
    • Material
    • Plastic
    • Approval
    • IP65
    • Design
    • Wall light
    • Technology
    • With motion detector
  • Lighting
    • Light current
    • 1080 lm
  • Electrical values
    • Accumulator
    • 7200 mAh
    • Performance
    • 10 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 35 mm
    • Height
    • 215 mm
Datasheet/manual
reichelt printfooter