0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-8277 LED solar wall light, 1,5 W, 4000 K, black, IP65

SAVE26%
Item-No.: VT-8277
Colour:
 €16,20
 €11,95

Information

VT-767-2

Stylish outdoor lighting with mono-crystalline solar panel for efficient photovoltaic conversion and lengthy lifespan.

  • Auto on/off lights - PIR sensor
  • Easy installation - no wiring
  • Dust-heat-waterproof-UV protected ABS plastic body which ensures the durability
  • Zero electricity cost - solar powered


Applications:

Gardens, pathways, garages and many more.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Solarleuchte
    • Colour
    • Black
    • Material
    • ABS, PC
    • Approval
    • IP65
    • Design
    • Wall light
    • Technology
    • With motion detector
  • Lighting
    • Light current
    • 220 lm
  • Electrical values
    • Accumulator
    • 1200 mAh
    • Voltage DC
    • 3.7 V=
    • Performance
    • 1.5 W
  • Measures
    • Width
    • 144.5 mm
    • Height
    • 96 mm
    • Depth
    • 79 mm
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 8277
    • Package weight
    • 0.269 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157627948

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED-Solarleuchte
    • Colour
    • Black
    • Material
    • ABS, PC
    • Approval
    • IP65
    • Design
    • Wall light
    • Technology
    • With motion detector
  • Lighting
    • Light current
    • 220 lm
  • Electrical values
    • Accumulator
    • 1200 mAh
    • Voltage DC
    • 3.7 V=
    • Performance
    • 1.5 W
  • Measures
    • Width
    • 144.5 mm
    • Height
    • 96 mm
    • Depth
    • 79 mm
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 8277
    • Package weight
    • 0.269 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157627948

reichelt printfooter