New here? Register now!
Forgot password?

STE BRPG1211C LED, SMD red, green, 17 mcd, 80°

Item-No.: STE BRPG1211C

 €

0,29

add to list
Article successfully added to the list

Description

STE BRPG1211C

SMD-LED
• suitable for LCD lighting and all compact displays
• for all soldering methods
• two coloured




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • LED, SMD
    • Design
    • diffus, farblos
    • Colour
    • rot, grün
    • Wave lengths
    • 660 nm
  • Lighting
    • Angle of radiation
    • 170 °
  • Electrical values
    • Operating Voltage max.
    • 2.8 V
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 4 V
  • Measures
    • Length
    • 1.5 mm
    • Width
    • 1.6 mm
    • Height
    • 0.7 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Specials
    • Operating temperature
    • -30 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • STANLEY
    • Factory number
    • BRPG1211C
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320650
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • LED, SMD
    • Design
    • diffus, farblos
    • Colour
    • rot, grün
    • Wave lengths
    • 660 nm
  • Lighting
    • Angle of radiation
    • 170 °
  • Electrical values
    • Operating Voltage max.
    • 2.8 V
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 4 V
  • Measures
    • Length
    • 1.5 mm
    • Width
    • 1.6 mm
    • Height
    • 0.7 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Specials
    • Operating temperature
    • -30 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • STANLEY
    • Factory number
    • BRPG1211C
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320650