New here? Register now!
Forgot password?

VIS VLMK 31R1S2 LED, SMD 3528, PLCC-2, red, 280 mcd, 120°

Item-No.: VIS VLMK 31R1S2

 €

0.16

add to list
Article successfully added to the list

Description

VIS VLMK 31R1S2

SMD-LED
• automotive approved according to AEC-Q101
• AllnGaP on GaAs




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • LED, SMD
    • Design
    • PLCC-2
    • Mounting form
    • 3528
    • Colour
    • Red
    • Wave lengths
    • 643 nm
  • Implementation
    • Light intensity
    • 280 mcd
  • Lighting
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 1.9 V
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.75 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Manufacturer specifications
    • Manufacturer
    • VISHAY
    • Factory number
    • VLMK 31R1S2-GS08
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320551
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • LED, SMD
    • Design
    • PLCC-2
    • Mounting form
    • 3528
    • Colour
    • Red
    • Wave lengths
    • 643 nm
  • Implementation
    • Light intensity
    • 280 mcd
  • Lighting
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 1.9 V
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.75 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Manufacturer specifications
    • Manufacturer
    • VISHAY
    • Factory number
    • VLMK 31R1S2-GS08
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320551