0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT L29S :: LED, SMD 0603, 56 mcd, green

SAVE41%

Q65110-A3220

  • Product Description
  • Technical information
  • General
    • Type
    • LED, SMD
    • Mounting form
    • 1608 (0603)
    • Colour
    • Green
    • Wave lengths
    • 528 nm
  • Implementation
    • Light intensity
    • 56 mcd
    • Light Color
    • N/A K
  • Lighting
    • Angle of radiation
    • 155/135 °
    • Light current
    • 0.2 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 15 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Width
    • 0.80 mm
    • Height
    • 0.70 mm
    • Length
    • 1.60 mm
    • Ø
    • N/A mm
SMARTLED 0603

The compact chip LED is used as a backlight in a wide variety of applications such as LCDs, dashboards, phones, fax machines, switches and icons, as well as for general use.



Manufacturer : OSRAM OPTO
Factory number : LT L29S-P2R1-25
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED, SMD
    • Mounting form
    • 1608 (0603)
    • Colour
    • Green
    • Wave lengths
    • 528 nm
  • Implementation
    • Light intensity
    • 56 mcd
    • Light Color
    • N/A K
  • Lighting
    • Angle of radiation
    • 155/135 °
    • Light current
    • 0.2 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 15 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Width
    • 0.80 mm
    • Height
    • 0.70 mm
    • Length
    • 1.60 mm
    • Ø
    • N/A mm
Datasheet/manual
reichelt printfooter