0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 28330 :: LED reflector GU5.3 12V 3W Maxiflood


PLM 28330

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 200 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 51 mm
    • Length
    • 45 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • lumens per watt
    • 50 lm/W
    • Light flux maintenance
    • 140 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 3 W
A Maxiflood reflector lamp emits light not only to the front. It emits light evenly in all directions and is therefore ideally suited for use in spotlights and spots with coloured or transparent glass elements.


Manufacturer : PAULMANN
Factory number : 28330
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 200 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 51 mm
    • Length
    • 45 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • lumens per watt
    • 50 lm/W
    • Light flux maintenance
    • 140 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 3 W
reichelt printfooter