0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 45609 :: LED Reflector, 3.5 W


GB 45609

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Stiftsockellampe
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 50 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.1 s
    • lumens per watt
    • 77 lm/W
    • Light flux maintenance
    • 245 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3.5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 3.5 W
base GU10, 27 W equivalent, warm white, not dimmable

• warm white light with 3000 K like an incandescent bulb
• true, natural colors thanks to 80 Ra
• does not get hot and is immediately bright when switched on



Manufacturer : GOOBAY
Factory number : 45609
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Stiftsockellampe
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 35 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 50 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR16
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.1 s
    • lumens per watt
    • 77 lm/W
    • Light flux maintenance
    • 245 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 3.5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 3.5 W
Datasheet/manual
reichelt printfooter