0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT DL2635 :: LED recessed panel pro, 6 W, 375 lm, 2800 K, square


OPT DL2635

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Panel
    • Assembly
    • eckig
    • Material
    • Aluminium + Kunststoff
    • Colour
    • weiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 375 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Material
    • Aluminium + Kunststoff
    • Colour
    • weiß
  • Measures
    • Width
    • 118 mm
    • Height
    • 33 mm
    • Depth
    • 118 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 62 lm/W
    • Light flux maintenance
    • 262 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 95-265 V AC
    • Mains frequency
    • 50/60 Hz
LED panel with 6 W, 375 lumens and a light flux of 2800 K (warm white)

Energy-efficient LED panel of OPTONICA LED in space-saving, square design with a luminous flux of 375 lumens with only 6 W power consumption. The LED panel uses a beam angle of 120 ° for uniform illumination and is multifunctional mountable to ceilings and walls. Thanks to the latest "built-in driver" technology, the power supply is already integrated in the housing, so that the LED panel can be operated directly on the 230 V mains.

Features:
  • 375 lumens light flux with only 6 W power consumption
  • LED recessed luminaire with a color temperature of 2800K, warm white
  • slim design with integrated mains adapter for mains operation
  • multifunctional LED panel for wall and ceiling mounting
  • square design
  • LED panel with extremely long life of 25,000 hours
  • beam angle of 120° and latest diffuser optics for homogeneous illumination
  • cutting size: 100 x 100 mm
  • dimension: 118 x 118 x 33 mm



Manufacturer : OPTONICA
Factory number : DL2635
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Panel
    • Assembly
    • eckig
    • Material
    • Aluminium + Kunststoff
    • Colour
    • weiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 6 W
    • Light current
    • 375 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Material
    • Aluminium + Kunststoff
    • Colour
    • weiß
  • Measures
    • Width
    • 118 mm
    • Height
    • 33 mm
    • Depth
    • 118 mm
  • Other
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 62 lm/W
    • Light flux maintenance
    • 262 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 95-265 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
reichelt printfooter