0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLF SLT100-24VFC LED power supply, 100 W, 24 V DC, 4170 mA

Item-No.: SLF SLT100-24VFC
 €37,10
Category of goods: 1 = discountable

Information

SNT IP67 100W 24V/4,17A CV

Properties
  • independent control gear
  • Protection class I, SELV output
  • Constant voltage
  • IP67
  • protected against overload, short-circuit, overvoltage and temperature protection
  • EN61347-1, EN61347-2-13, EN55015, EN61000-3-2 etc.
  • for LED applications




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Trafo
    • Technology
    • Konstantspannung
    • Design
    • für LED- und Beleuchtungsanwendungen
    • Input
    • 120…240 V AC
    • Output
    • 24 V DC
    • Temperature monitoring
    • ja
  • Electrical values
    • Current
    • 4.17
    • Performance
    • 100 W
    • Efficiency
    • 90 %
    • Inrush
    • 46 A
  • Specials
    • Overload protection
    • ja
    • Short circuit protected
    • ja
  • Implementation
    • Surge protection
    • ja
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measures
    • Length
    • 340 mm
    • Width
    • 30 mm
    • Height
    • 16.5 mm
  • Manufacturer specifications
    • Manufacturer
    • SELF
    • Factory number
    • SLT100-24VFC-UN
    • Package weight
    • 0.267 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002586681

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • LED-Trafo
    • Technology
    • Konstantspannung
    • Design
    • für LED- und Beleuchtungsanwendungen
    • Input
    • 120…240 V AC
    • Output
    • 24 V DC
    • Temperature monitoring
    • ja
  • Electrical values
    • Current
    • 4.17
    • Performance
    • 100 W
    • Efficiency
    • 90 %
    • Inrush
    • 46 A
  • Specials
    • Overload protection
    • ja
    • Short circuit protected
    • ja
  • Implementation
    • Surge protection
    • ja
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measures
    • Length
    • 340 mm
    • Width
    • 30 mm
    • Height
    • 16.5 mm
  • Manufacturer specifications
    • Manufacturer
    • SELF
    • Factory number
    • SLT100-24VFC-UN
    • Package weight
    • 0.267 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002586681

reichelt printfooter