0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELLA 5112728 :: LED pin bulb GU5,3, 2,9 W, 230 lm, 2700 K


Bellalux MR16 20 non-dim 36° 2,9W/827 GU5.3 230

  • Product Description
  • Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 2.9 W
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR51
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 79 lm/W
    • Light flux maintenance
    • 161 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 2.9 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 2.9 W
BELLALUX LED lighting - what more do you need?

Product benefits:

  • Very low energy consumption
  • No UV and IR radiation
  • 100 % light, right from the start


Application:

Household, standard illumination. Outdoor use only in suitable lamps and lights.



Manufacturer : BELLALUX
Factory number : 4058075112728
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pin-base lamp
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 2.9 W
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 20 W
    • Angle of radiation
    • 36 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 51 mm
    • Length
    • 46 mm
  • Other
    • Specification
    • MR51
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 79 lm/W
    • Light flux maintenance
    • 161 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 2.9 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 2.9 W
Datasheet/manual
reichelt printfooter