0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEDMAXX 2753D02 LED pin-base lamp, GU5.3, 5 W, 450 lm, 2700 K, dimmable

Item-No.: LEDMAXX 2753D02
 €3,60
Category of goods: 1 = discountable

Information

LEDMAXX 2753D02

LED glass reflector, GU5.3, 5 W = 38 W, warm white, 2700 K, 38°, dimmable



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Stiftsockellampe
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 38 W
    • Angle of radiation
    • 38 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 20000
    • Lead time
    • 0 s
    • lumens per watt
    • 90 lm/W
    • Light flux maintenance
    • 270 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 5 W
  • Manufacturer specifications
    • Manufacturer
    • LEDMAXX
    • Factory number
    • 2753D02
    • Package weight
    • 0.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251351801600

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED-Stiftsockellampe
    • Mounting form
    • Strahler
    • Colour
    • warmweiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 38 W
    • Angle of radiation
    • 38 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Strahler
    • Lamp type
    • LED-Stiftsockellampe
  • Measures
    • Ø
    • 50 mm
    • Length
    • 50 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 20000
    • Lead time
    • 0 s
    • lumens per watt
    • 90 lm/W
    • Light flux maintenance
    • 270 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU5.3
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 12 V
  • Lamp properties
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 5 W
  • Manufacturer specifications
    • Manufacturer
    • LEDMAXX
    • Factory number
    • 2753D02
    • Package weight
    • 0.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251351801600

reichelt printfooter