0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT DL2735PP :: LED Panel, value pack, 36 W, 62x62 cm, 25000 h, 4500 K

SAVE25%

OPT DL2735PP

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Panel
    • Assembly
    • eckig
    • Colour
    • weiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 3000 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Colour
    • weiß
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
    • Height
    • 9 mm
  • Other
    • Packaging
    • 6er-Pack
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 25000 h
    • Ignition time
    • 0.1 s
    • lumens per watt
    • 83 lm/W
    • Light flux maintenance
    • 2100 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 175-265 V AC
    • Mains frequency
    • 50/60 Hz
Long lifetime, low maintenance and high energy savings guaranteed!

The new LED-panel in a professional pack (6 pieces) with the dimensions of 620 x 620 mm from OPTINICA LED is the ideal, energy-efficient replacement for T5 and T8 louvre luminaires in coffered ceilings of offices, class rooms, sales rooms, conference rooms, corridors and elevators. In addition to its high energy efficiency (85 lm / W), it impresses above all with its high quality and long service life span of 25,000 hours, thus saving additional maintenance costs compared to other LED panels.

Features:
  • low maintenance, thanks to extremely long service life span of 25,000 h
  • low operating costs due to low power consumption with high light output (85 lm / W)
  • flicker-free LED panel with uniform illumination through modern light diffuser plate, ideal for teaching, sales, conference rooms, corridors, etc.
  • ultra-flat LED panel light with high-quality, high-performance and long-lasting Epistar LEDs
  • ideal replacement for louvre luminaires with T5 or T8 tubes
  • robust, modern aluminum frame in white color
  • beam angle: 120 °
  • power: 36 W
  • luminous flux: 3000 lumens
  • color temperature: 4500 K, neutral white
  • LED power supply included



Manufacturer : OPTONICA
Factory number : DL2735PP
Package weight : 17.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Panel
    • Assembly
    • eckig
    • Colour
    • weiß
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 3000 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Colour
    • weiß
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
    • Height
    • 9 mm
  • Other
    • Packaging
    • 6er-Pack
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 25000 h
    • Ignition time
    • 0.1 s
    • lumens per watt
    • 83 lm/W
    • Light flux maintenance
    • 2100 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 175-265 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
reichelt printfooter