0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6217 :: LED Panel 45W, 620x620mm, 4500K

SAVE15%

VT-6217

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 30-42 V
  • Energy efficiency
    • Energy Efficiency
    • A
    • lumens per watt
    • 80 lm/W
    • Weighted consumption
    • 45 kWh/1.000 h
  • General
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium, PMMA, PC
    • Model
    • For VT-6217
    • Technology
    • LED
    • Temperatur max.
    • -25 … 50
    • Type
    • LED panel
  • Implementation
    • Color temperature
    • neutralweiß
    • Colour
    • weiß
    • Dimmable
    • No
    • Material
    • Aluminium, PMMA, PC
    • Model
    • für VT-6217
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 45 W
  • Lighting
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Light current
    • 3600 lm
    • Power consumption in operation
    • 45 W
  • Measures
    • Depth
    • 14 mm
    • Height
    • 620 mm
    • Width
    • 620 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
    • Power unit, inclusive
    • ja
    • Socket
    • LED fest verbaut
  • Ultra Slim, Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • Exterior shell, cannot be easily damaged
  • No infrared, does not attract flies
  • Easy to install
  • No Lead or Mercury content
  • Environment friendly
  • Dimmable options available in selected models


Applications:
Office Lighting
Conference Halls
Hospitals
Hotels
Shopping Malls
Showroom and lobby cabin etc.
Kitchen and Domestic Lighting



Manufacturer : V-TAC
Factory number : 6217
Package weight : 3.35 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 30-42 V
  • Energy efficiency
    • Energy Efficiency
    • A
    • lumens per watt
    • 80 lm/W
    • Weighted consumption
    • 45 kWh/1.000 h
  • General
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium, PMMA, PC
    • Model
    • For VT-6217
    • Technology
    • LED
    • Temperatur max.
    • -25 … 50
    • Type
    • LED panel
  • Implementation
    • Color temperature
    • neutralweiß
    • Colour
    • weiß
    • Dimmable
    • No
    • Material
    • Aluminium, PMMA, PC
    • Model
    • für VT-6217
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 45 W
  • Lighting
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Light current
    • 3600 lm
    • Power consumption in operation
    • 45 W
  • Measures
    • Depth
    • 14 mm
    • Height
    • 620 mm
    • Width
    • 620 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
    • Power unit, inclusive
    • ja
    • Socket
    • LED fest verbaut
Datasheet/manual
reichelt printfooter