New here? Register now!
Forgot password?

BLULAXA 48493 LED panel, 36 W, 3600 lm, 4000 K, 62 x 62 cm, UGR <19

Item-No.: BLULAXA 48493

 €

27,29

add to list
Article successfully added to the list

Description

BLULAXA 48493

LED Panel 36 Watt neutral white 620x620mm dimmable without power supply unit

The LED Panel 36 Watt is the ideal alternative to conventional cassette lights. The neutral white light (4000K) is distributed evenly and glare-free over the surface of the plastic cover and is particularly suitable for areas with little daylight.

The possibilities to operate our LED panels have been extended by additional external drivers beyond the "simple" dimming (0/1 - 10V). Thus we offer you a higher degree of flexibility. The luminaires can be controlled via our high-quality DALI power supply units or dimmed via a simple pushbutton (without control line) with the PUSH function.

Product advantages:

  • UGR < 19 (suitable for VDU workstations).
  • homogeneous illumination due to light supply via all 4 outer edges for high uniformity
  • flicker-free light
  • very long service life of up to 50,000 hours
  • matt diffuse surface, white frame (RAL 9016)
  • excellent thermal management
  • ultra-flat (9 mm)
  • very good colour rendering (Ra &rt; 80)
  • quick and easy replacement
  • number of switching cycles is 100.000 (very high switching stability)
  • Immediately full luminous flux (
  • PMMA diffuser disc (polymethyl methacrylate): homogeneous illumination over the entire light emission surface, better light distribution, low luminous flux decay


See accessories for matching power supply units.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • LED-Panel
    • Assembly
    • quadratisch
    • Colour
    • weiß
    • Approval
    • UGR<19
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 3600 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP40
    • Dimmable
    • ja
    • Colour
    • weiß
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
    • Height
    • 9 mm
  • Other
    • Packaging
    • 1er-Pack
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • < 0.5 s s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 2520 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Power unit, inclusive
    • nein
    • Low-voltage input
    • 34-52 V DC
  • Electrical values
    • Performance
    • 36 W
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 36 W
  • Manufacturer specifications
    • Manufacturer
    • BLULAXA
    • Factory number
    • 48493
    • Package weight
    • 2.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260293196989
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • LED-Panel
    • Assembly
    • quadratisch
    • Colour
    • weiß
    • Approval
    • UGR<19
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 3600 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP40
    • Dimmable
    • ja
    • Colour
    • weiß
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
    • Height
    • 9 mm
  • Other
    • Packaging
    • 1er-Pack
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 50000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • < 0.5 s s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 2520 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Power unit, inclusive
    • nein
    • Low-voltage input
    • 34-52 V DC
  • Electrical values
    • Performance
    • 36 W
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 36 W
  • Manufacturer specifications
    • Manufacturer
    • BLULAXA
    • Factory number
    • 48493
    • Package weight
    • 2.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260293196989