0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XVUC24 :: LED light element, continuous light, red, Ø 60 mm, 24 V, IP65

Item-No.: XVUC24
Colour:

 €39,90




XVUC24

  • Product Description
  • Technical information
  • General
    • Type
    • Leuchtelement
    • Model
    • XVU
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 24
LED lighting element
• steady light
• red
• Ø 60 mm
• IP65
• 24V



Manufacturer : SCHNEIDER ELECTRIC
Factory number : XVUC24
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Leuchtelement
    • Model
    • XVU
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 24
Datasheet/manual
reichelt printfooter