0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30476 :: LED lamp G9, 90 lm, 6000K, EEK A++

Item-No.: GB 30476
 €1,99



Bargain Item!
Limited amount available.

GB 30476

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Cylinder
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 1.2 W
    • Light current
    • 90 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 13 W
    • Angle of radiation
    • 270 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Form
    • Cylinder
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 14 mm
    • Length
    • 37 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 2 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • lumens per watt
    • 75 lm/W
    • Light flux maintenance
    • 63 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G9
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 1.2 W
    • Voltage
    • 230 V / AC V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 1.2 W
LED compact lamp 1.2 W G9 socket, replaces 13 W, 90 lumens

• Cool white light with 6000 K as a lamp bulb
• 91% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 12 years

Energy efficiency class: A++
Weighted energy consumption: 2 kWh / 1000 h
Power consumption during operation: 1.2 W
Light colour: cool white
Colour temperature: 6000 K
Corresponds to filament bulb 13 W
Dimmable: no
Nominal luminous flux: 90 Lm/lumens
Rated luminous flux: 90 lm
Luminous flux retention: 6000h 94%
Lumens per watt 75
Ignition time: 1 sec.
Start-up time to reach 60% 1 sec.
Colour rendering index 80 Ra
Electrical power factor: 8
Lamp service life factor: 9
Operating voltage: 230 V AC
Socket: G9
Beam angle: 270°
Beam angle: 270°
Type glass optical lens
Protection class: 64 IP
Nominal life: 25,000 hours
Rated life: 25,000 hours
Switching cycles on/off 15,000
Length: 37 mm
Length: 37 mm
Diameter: 14 mm
Weight: 8 g
Labelling according to Regulation 874/2012



Manufacturer : GOOBAY
Factory number : 30476
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Cylinder
    • Colour
    • Cold white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 1.2 W
    • Light current
    • 90 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 13 W
    • Angle of radiation
    • 270 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Form
    • Cylinder
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 14 mm
    • Length
    • 37 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • Weighted consumption
    • 2 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • lumens per watt
    • 75 lm/W
    • Light flux maintenance
    • 63 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G9
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 1.2 W
    • Voltage
    • 230 V / AC V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 1.2 W
Datasheet/manual
reichelt printfooter