New here? Register now!
Forgot password?

N LEDBCLG9001 LED Lamp G9, 2.3 W, 215 lm

add to list
Article successfully added to the list

Description

N LEDBCLG9001

This Nedis® Eco-friendly LED G9 Bulb provides a rich, warm white light. Its colour temperature of 3000 K diffuses gracefully through your room.
The high-quality, glass finish is matched by equally impeccable eco-friendly credentials, with 215 lumens being supplied by just 2.3 W (comparable to a traditional incandescent 22 W bulb).




...continue reading

Technical Details
Technical information

Technical Details

  • Lighting
    • Power consumption in operation
    • 2.3 W
    • Light current
    • 215 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Color rendering
    • 80 Ra
    • Angle of radiation
    • 280 °
    • Lighting Color
    • Warm white
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED lamp
    • Colour
    • Warm white
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Cylinder
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 16 mm
    • Length
    • 53 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 93 lm/W
    • Light flux maintenance
    • 149 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G9
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 2.3 W
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 2.3 W
    • Voltage
    • 230 V / AC V
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • LEDBCLG9001
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810273928
Datasheets

Technical Details

  • Lighting
    • Power consumption in operation
    • 2.3 W
    • Light current
    • 215 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Color rendering
    • 80 Ra
    • Angle of radiation
    • 280 °
    • Lighting Color
    • Warm white
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED lamp
    • Colour
    • Warm white
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Cylinder
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 16 mm
    • Length
    • 53 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 15000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 93 lm/W
    • Light flux maintenance
    • 149 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G9
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 2.3 W
    • Average rated life
    • 15000 h
    • Nominal capacity
    • 2.3 W
    • Voltage
    • 230 V / AC V
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • LEDBCLG9001
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810273928