0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-43641 :: LED-Lamp E27, 4 W, 400 lm, 2700 K, Filament, dimmable


VT-43641

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Colour
    • Warm white
    • Technology
    • A60
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 30 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • >80 Ra
    • Assembly
    • Filament
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 350 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Lamp type
    • LED-Lampe
    • Form
    • Globe
    • Colour
    • warmweiß
  • Lamp properties
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 4 W
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 4 W
  • Measures
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • Øexternal
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 87 lm/W
    • Light flux maintenance
    • 245 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V
Stable SMD technology which makes the product more reliable and durable
Uses 80% less energy and lasts 20 times longer than Standard Bulbs
LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
High endurance and Durability
Excellent Heat Radiation Efficiency
Aluminium & Thermoplastic Body options available
High luminous efficacy & Low Power consumption
Excellent Power factor & Integrated IC driver
No Flickering - No UV Radiation - No Mercury



Manufacturer : V-TAC
Factory number : 1885DC
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Assembly
    • Filament
    • Colour
    • Warm white
    • Technology
    • A60
  • Lighting
    • Power consumption in operation
    • 4 W
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • ja
    • Comparison of conventional light bulb
    • 30 W
    • Angle of radiation
    • 300 °
    • Color rendering
    • >80 Ra
    • Assembly
    • Filament
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 350 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Lamp type
    • LED-Lampe
    • Form
    • Globe
    • Colour
    • warmweiß
  • Lamp properties
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 4 W
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 4 W
  • Measures
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • Øexternal
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 4 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 87 lm/W
    • Light flux maintenance
    • 245 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter