New here? Register now!
Forgot password?

19070003 LED-Indicator, red flashing, 3,5 - 13 VDC, 8 mm, 80 mcd

Item-No.: 19070003
Colour:

 €

1,90

add to list
Article successfully added to the list

Description

19070003

Panel Mount Indicator 8mm recessed (interior) bezel 3,5-13VDC red flashing - IP40 - satin chrome bezel



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Signal lamp
    • Technology
    • LED
    • Model
    • 5 mm
    • Design
    • hochglanzverchromter Metallreflektor
    • Colour
    • rot blinkend
    • Mounting form
    • Indoor reflector
  • Electrical values
    • Operating voltage
    • 3.5-13 VDC V
    • normal current
    • 38-56mA DC mA
  • Implementation
    • Light intensity
    • 80 mcd
    • Protection class
    • IP40
  • Measures
    • Ø
    • 8 mm
  • Manufacturer specifications
    • Manufacturer
    • CML TECHNOLOGIES
    • Factory number
    • 19070003
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002722362
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Signal lamp
    • Technology
    • LED
    • Model
    • 5 mm
    • Design
    • hochglanzverchromter Metallreflektor
    • Colour
    • rot blinkend
    • Mounting form
    • Indoor reflector
  • Electrical values
    • Operating voltage
    • 3.5-13 VDC V
    • normal current
    • 38-56mA DC mA
  • Implementation
    • Light intensity
    • 80 mcd
    • Protection class
    • IP40
  • Measures
    • Ø
    • 8 mm
  • Manufacturer specifications
    • Manufacturer
    • CML TECHNOLOGIES
    • Factory number
    • 19070003
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002722362