0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1685 LED GU10, 230 V, 5 W, 3000 K

SAVE40%

Information

VT-1685

  • GU10 based LED- bulb.
  • 400 lumen by only 5 W
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Non - Flickering
  • Excellent Heat Radiation Efficiency
  • Customized exterior for stronger body




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED spotlight
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 400 lm
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED spotlight
  • Measures
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 64 lm/W
    • Light flux maintenance
    • 224 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU10
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 5 W
    • Electrical power factor
    • >0.5
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1685
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157606240

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED spotlight
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Angle of radiation
    • 110 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 400 lm
    • power factor
    • >0.5
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Spotlight
    • Lamp type
    • LED spotlight
  • Measures
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 64 lm/W
    • Light flux maintenance
    • 224 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • GU10
    • Voltage
    • 230 V / AC
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 5 W
    • Electrical power factor
    • >0.5
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 5 W
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1685
    • Package weight
    • 0.043 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157606240

reichelt printfooter