0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFL 73910 LED garden solar light Big Tube with ground spike, outdoor light

SAVE63%
Item-No.: TFL 73910
 €7,95
 €2,95

Information

TFL 73910

The modern Green World LED solar light Big Tube is thanks to its simple design a real eye-catcher in any garden and is a balcony or terrace in the evening stylishly showcases. The lamp has a solar panel with 1 SMD LED and can be used as an orientation light or simply for decoration outdoors.
Below the lamp is provided with a ground spike which easily can be sunk in pots in the lawn or the potting soil. During the day the air is charged via the solar cell, so that it is ready to use when arriving dusk.
Depending on requirements, it can be switched on and off.


  • 1 SMD LED
  • Without cabling, easy installation
  • Fast and easy the solar stick is plugged with the ground rod into the ground and powered by a solar cell with power
  • The light switches on automatically at dusk and at dawn again
  • On / Off switch
  • Safe and waterproof IP44
  • With ground spike (10 cm)
  • Height (withour ground spike): 11.8 cm
  • Diameter: 6 cm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Solarleuchte
    • Model
    • Big Tube
    • Colour
    • silber
    • Approval
    • IP44
    • Design
    • Gartenleuchte
  • Measures
    • Ø
    • 60 mm
    • Length
    • 118 mm
  • Manufacturer specifications
    • Manufacturer
    • EAXUS
    • Factory number
    • 73910
    • Package weight
    • 0.147 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260183018803

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED-Solarleuchte
    • Model
    • Big Tube
    • Colour
    • silber
    • Approval
    • IP44
    • Design
    • Gartenleuchte
  • Measures
    • Ø
    • 60 mm
    • Length
    • 118 mm
  • Manufacturer specifications
    • Manufacturer
    • EAXUS
    • Factory number
    • 73910
    • Package weight
    • 0.147 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260183018803

reichelt printfooter