0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL FP 45271 :: LED G-Clamp Magnifying Lamp, 7.5 W


LL FP 45271

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 364 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • 10000
    • Ignition time
    • 0.2 s
    • Lead time
    • 0.9 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 7.5 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Nominal capacity
    • 7.5 W
  • Lighting
    • Rated lighting current
    • 520 lm
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
125 mm glass lens, 1,75x magnification, 520 lumen

  • magnifier head tilts 90° and swivels 360°
  • 125 mm magnifier diameter with shadow-free LED ring lighting
  • standard glass lens with 3 diopters and 1.75x magnification
  • double articulated arm with 700 mm working radius
  • clamp base for tabletop thicknesses up to 60 mm
  • energy saving and maintenance free
  • with protective cap




Performance
Power consumption 7.5 W
Luminous color classic white
color temperature 6400 K
Luminous flux 520 lm
Luminous intensity 221 cd
color rendering index 80 Ra
operating voltage 230 V (AC)
Build
Beam Angle 120 °
cover type lens
General
Color white
Energy efficiency rating A+
General service life 20000 hrs.
Number of switching cycles 10000 pcs.
Length 900 mm
Width 230 mm



Manufacturer : FIXPOINT
Factory number : 45271
Package weight : 3.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 364 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • 10000
    • Ignition time
    • 0.2 s
    • Lead time
    • 0.9 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 7.5 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Duration of life
    • 20000 h
    • Nominal capacity
    • 7.5 W
  • Lighting
    • Rated lighting current
    • 520 lm
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter