0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT FL5842 :: LED floodlight, motion sensor, 10 W, 850 lm, 4500 K, IP65


OPT FL5842

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 850 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • White
  • Other
    • Motion Sensor
    • Yes
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 135 mm
    • Height
    • 113 mm
    • Depth
    • 30 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 595 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 170 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 170 - 265
LED floodlight with motion sensor, 10 W, 850 lm, 4500 K, IP65

Features:
  • high power SMD LEDs for a reliable and consistent illumination
  • beam angle: 100°
  • IP65 place-saving slim design
  • extreme long lifetime of 25,000 hours
  • integrated powe supply
  • extreme energy-efficient



Manufacturer : OPTONICA
Factory number : FL5842
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 850 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • White
  • Other
    • Motion Sensor
    • Yes
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 135 mm
    • Height
    • 113 mm
    • Depth
    • 30 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 595 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 170 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 170 - 265
Datasheet/manual
reichelt printfooter