0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807506440 LED floodlight ENDURA FLOOD, 20 W, 1500 lm, 3000 K, white, IP65


Information

LED Floodlight 20W / 830 White

Energy-saving LED floodlights for functional or decorative outdoor use.

  • Sleek, lightweight and rugged
  • Aluminium housing
  • IP65 protected
  • Suitable for temperatures from -20 to +45°C
  • 1 m cable
  • Dimensions: 151 x 129 x 31 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Model
    • ENDURA FLOOD
    • Colour
    • White
    • Material
    • Aluminium
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1500 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 1500 lm
  • Implementation
    • Color temperature
    • Neutral white
    • Model
    • ENDURA FLOOD
    • Material
    • Aluminium
    • Colour
    • White
  • Other
    • Motion Sensor
    • No
    • Protection Class
    • II
    • Temperature range
    • -20 ... +45
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 129 mm
    • Height
    • 151 mm
    • Depth
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 20 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 75 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 100 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 25000 h
    • Rated power input
    • 20 W
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075064409
    • Package weight
    • 0.537 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075064409

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Model
    • ENDURA FLOOD
    • Colour
    • White
    • Material
    • Aluminium
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1500 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 1500 lm
  • Implementation
    • Color temperature
    • Neutral white
    • Model
    • ENDURA FLOOD
    • Material
    • Aluminium
    • Colour
    • White
  • Other
    • Motion Sensor
    • No
    • Protection Class
    • II
    • Temperature range
    • -20 ... +45
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 129 mm
    • Height
    • 151 mm
    • Depth
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 20 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 75 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 100 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 25000 h
    • Rated power input
    • 20 W
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075064409
    • Package weight
    • 0.537 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075064409

reichelt printfooter