0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5817 :: LED floodlight, 30W, 2550lm, 4500K, grey, IP65

SAVE40%
Item-No.: VT-5817
 €12,95



Bargain Item!
Limited amount available.

VT-5817

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 2550 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 2550 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -25-50
    • Specification
    • Includes bulbs
  • Lamp properties
    • Length
    • 454 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 30 W
    • Electrical power factor
    • 0.9
  • Measures
    • Length
    • 454 mm
    • Height
    • 314 mm
    • Cable length
    • 0.1 m
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 1785 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Power supply, on device
    • Open line
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
The use of LED lighting technology provides not only a high level of energy efficiency but also a service life of more than 20,000 operating hours. Energy costs are significantly reduced and use of this technology also makes a considerable contribution to the protection of our environment. Maintenance costs are also substantially reduced. As a result, many companies are currently making the move to LED technology. When implementing environmental management systems in particular, using this innovative technology is a priority.


Manufacturer : V-TAC
Factory number : 5817
Package weight : 0.935 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 2550 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 2550 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -25-50
    • Specification
    • Includes bulbs
  • Lamp properties
    • Length
    • 454 mm
    • Duration of life
    • 20000 h
    • Rated power input
    • 30 W
    • Electrical power factor
    • 0.9
  • Measures
    • Length
    • 454 mm
    • Height
    • 314 mm
    • Cable length
    • 0.1 m
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 1785 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Power supply, on device
    • Open line
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter