0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-486 LED Floodlight, 300 W, 24000 lm, 4000 K

SAVE33%

Information

VT-300 300W SMD FLOODLIGHT WITH SAMSUNG CHIP

Perfect replacement of Metal Hallide Floodlight, High Pressure Sodium Floodlight & Halogen Floodlight
Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
High Power LED Samsung Chip
Constant current Integrated IC driver
Premium Quality Die Casting Aluminium Body - Wire Length 1 Meter
Corrosion Resistant
Excellent coverage for area and façade lighting
Available in different color options of White , Day White & Warm White
Complies with LM-80
Application - Building Façade, Sports Facilities, Industrial, Commercial Bill Boards & Hoardings, Parking Lots etc




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • weiß
    • Material
    • Gussaluminium
  • Lighting
    • Power consumption in operation
    • 300 W
    • Light current
    • 24000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 100 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • neutrlweiß
    • Rated lighting current
    • 24000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Gussaluminium
    • Colour
    • weiß
  • Other
    • Motion Sensor
    • nein
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 529 mm
    • Height
    • 415 mm
    • Depth
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 300 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
    • Power supply, on device
    • offene Leitung
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 300 W
  • Electrical values
    • Performance
    • 300 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 486
    • Package weight
    • 6.806 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157631426

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • weiß
    • Material
    • Gussaluminium
  • Lighting
    • Power consumption in operation
    • 300 W
    • Light current
    • 24000 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 100 °
    • Color rendering
    • >80 Ra
    • Lighting Color
    • neutrlweiß
    • Rated lighting current
    • 24000 lm
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Gussaluminium
    • Colour
    • weiß
  • Other
    • Motion Sensor
    • nein
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 529 mm
    • Height
    • 415 mm
    • Depth
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 300 kWh/1.000 h
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
    • Power supply, on device
    • offene Leitung
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 300 W
  • Electrical values
    • Performance
    • 300 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 486
    • Package weight
    • 6.806 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157631426

reichelt printfooter