0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT FL5884 :: LED floodlight, 20 W, slim, black, 4500 K, 1700 lm, 150°, IP65

SAVE33%

OPT FL5884

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1700 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Angle of radiation
    • 150 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Other
    • Motion Sensor
    • nein
    • Temperature range
    • -30 ... +50
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 162 mm
    • Height
    • 136 mm
    • Depth
    • 24 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 1190 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
The new, high-performance and energy-efficient slimline LED floodlights by OPTONICA LED are distinguished by their modern, space-saving design, a long lifespan of 25,000 hours, their reliability as well as the uniform illumination. In addition, the entire series has a 70 cm connection cable, which simplifies installation and provides more installation flexibility. The IP65-protected, high-quality aluminum design is corrosion-resistant and can withstand even bad weather conditions reliably. The power supply and the connection cables are already integrated so that the floodlights can be connected directly to the mains. In addition, the lighting unit of the LED floodlight is equipped with high-performance, high-quality and long-lasting Epistar LEDs.

Features:
  • Epistar high-power SMD LEDs for reliable and uniform illumination
  • housing color: black
  • length of connection cable: 70 cm
  • beam angle: 150 °
  • Luminous flux: 1700 lm
  • Color temperature: 4500 K, neutral white
  • IP65-protected, space-saving slim design
  • extremely long life of 25,000 hours
  • extremely low energy consumption compared to standard flood light sources
  • ideal for garden, pathway and hall lighting



Manufacturer : OPTONICA
Factory number : FL5884
Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1700 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Angle of radiation
    • 150 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Other
    • Motion Sensor
    • nein
    • Temperature range
    • -30 ... +50
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 162 mm
    • Height
    • 136 mm
    • Depth
    • 24 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 1190 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
reichelt printfooter