0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT FL5836 LED floodlight, 100 W, 8500 lm, 6000 K, black, IP65

SAVE14%

Information

OPT FL5836

LED floodlight, 100 W, 8500 lm, 6000 K, black, IP65

Features:
  • high power SMD LEDs for a reliable and consistent illumination
  • beam angle: 100°
  • IP65 place-saving slim design
  • extreme long lifetime of 25,000 hours
  • integrated powe supply
  • extreme energy-efficient




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Black
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 8500 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Black
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 310 mm
    • Height
    • 249 mm
    • Depth
    • 40 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 5950 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 170 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 170 - 265
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • FL5836
    • Package weight
    • 1.675 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156658363

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Black
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 8500 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Black
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 310 mm
    • Height
    • 249 mm
    • Depth
    • 40 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 5950 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 170 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 170 - 265
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • FL5836
    • Package weight
    • 1.675 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156658363

reichelt printfooter