0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-424 LED floodlight, 10 W, 800 lm, 3000 K, black, IP65, SAMSUNG chip

SAVE30%

Information

VT-10 10W SMD Flutlicht m. SAMSUNG Chip 3000K

Powerful LED floodlights with high power LED chips

  • Perfect replacement of Metal Hallide Floodlight
  • High Pressure Sodium Floodlight & Halogen Floodlight
  • Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
  • High Power LED Samsung Chip
  • Constant current Integrated IC driver
  • Premium Quality Die Casting Aluminium Body
  • Corrosion Resistant
  • Available in different color options of White , Day White & Warm White
  • Complies with LM-80
  • Excellent coverage for area and façade lighting



Application:

Building Façade, Sports Facilities, Industrial, Commercial Bill Boards & Hoardings, Parking Lots etc.


Note:

Suitable & Recommended for maximum daily use of 10-12 hours




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 800 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Other
    • Motion Sensor
    • nein
    • Temperature range
    • -25 ... +50
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 115 mm
    • Height
    • 108 mm
    • Depth
    • 26 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • EEC Range
    • A++ - E
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 220 - 240
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 10 W
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 220 - 240 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 424
    • Package weight
    • 0.281 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157630801

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED-Flutlicht
    • Assembly
    • eckig
    • Colour
    • schwarz
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 100 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 800 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Other
    • Motion Sensor
    • nein
    • Temperature range
    • -25 ... +50
    • Specification
    • inkl. Leuchtmittel
  • Measures
    • Width
    • 115 mm
    • Height
    • 108 mm
    • Depth
    • 26 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • EEC Range
    • A++ - E
    • Durability
    • 30000 h
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 220 - 240
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 10 W
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 220 - 240 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 424
    • Package weight
    • 0.281 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157630801

reichelt printfooter