0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST A22R :: LED-Flashlight, 340 lm, LiPo accu


COAST A22R

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Stainless steel
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Model
    • A22R
    • Colour
    • Silver
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 340 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • LiPo battery
    • Model
    • A22R
    • Colour
    • Silver
  • Lamp properties
    • Length
    • 120 mm
  • Measures
    • Length
    • 120 mm
  • Weights
    • Weight
    • 130 g
  • Other
    • Specification
    • ca. 3.15 h Leuchtdauer
  • Power supply
    • Battery type
    • LiPo battery
    • incl. batteries
    • Yes
With an easy to clean stainless steel body, Pure Beam Optics, slide focus, and rechargeable tech all in one compact size, the A22R Flashlight is optimal for automotive technicians and other professional users who demand the best. With our Flex Charge Dual Power system, this light harnesses either lithium or alkaline power and using a micro USB, you can recharge the batteries either in or out of the light. With high and low modes and the slide focus, this light is immediately adaptable to a variety of situations.

With Coast’s commitment to quality, the A22R Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The A22R Flashlight is backed by Coast’s 5 year warranty against defects in materials and workmanship. Tested and rated to ANSI/FL1 standards.

SPECIFICATIONS
BEAM OPTICS PURE BEAM FOCUSING
LIGHT OUTPUT (HIGH) 340 LUMENS
LIGHT OUTPUT (LOW) 36 LUMENS
BEAM DISTANCE (HIGH) 321 FT / 98 M
BEAM DISTANCE (LOW) 101 FT / 31 M
RUNTIME (HIGH) 3H 15MIN
RUNTIME (LOW) 10H
LENGTH 4.75 IN / 12.06 CM
WEIGHT 4.6 OZ / 130 G
BATTERY DESCRIPTION LI-POLYMER OR 1 X AA



Manufacturer : COAST
Factory number : 140238
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Stainless steel
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Model
    • A22R
    • Colour
    • Silver
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 340 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • LiPo battery
    • Model
    • A22R
    • Colour
    • Silver
  • Lamp properties
    • Length
    • 120 mm
  • Measures
    • Length
    • 120 mm
  • Weights
    • Weight
    • 130 g
  • Other
    • Specification
    • ca. 3.15 h Leuchtdauer
  • Power supply
    • Battery type
    • LiPo battery
    • incl. batteries
    • Yes
Datasheet/manual
reichelt printfooter