0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0210 LED flash light, 1000 lm, zoom, 5 mode, 3xAAA (Micro)

Item-No.: LUXULA LX0210
 €17,80

Information

LX-FL-01

The LUXULA LX0210 LED flashlight combines high quality, ultra brightness and wide functionality in one tactical torch. The LX0210 is manufactured of high-end aluminium material and uses one of the brightest CREE LED chips (XM-L T6). The hinged and extendible head of the flashlight allows the focus of the light beam (zoom function). Based on the lightning environment and use case, the user can further change the five light modes by pushing the integrated button (extrem bright, mid, low, strobe, blink).

Features:
  • XM-L T6 Cree LED and newest optic system allows an ultra brightness up to 1000 lm
  • zoom function (focussing optic) for switchable angle and light beam
  • five light modes by pushing the button (extreme bright, mid, low, strobe, blink) for different environments and use cases
  • ergonomic, sturdy and water resistant aluminium design
  • power supply with 3x AAA/Micro batteries or 1x 18650 battery (not in the delivery content)


scope of delivery:
LUXULA LX0210 LED torch, battery adapter (3x Micro/AAA), adapter for 18650 cell, hand strap, manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • ohne Batterien, ohne Akku
    • Assembly
    • 1 LED
    • Model
    • LX210
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 1000 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 3x AAA (Micro) oder 1x 18650 Akku
    • Model
    • LX210
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 40 mm
    • Length
    • 136 mm
  • Measures
    • Ø
    • 40 mm
    • Length
    • 136 mm
  • Weights
    • Weight
    • 141 g
  • Other
    • Range
    • 200 m
    • Range
    • 200 m
  • Power supply
    • Battery type
    • 3x AAA (Micro) oder 1x 18650 Akku
    • incl. batteries
    • No
  • Manufacturer specifications
    • Manufacturer
    • LUXULA
    • Factory number
    • LX0210
    • Package weight
    • 0.18 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260508892002

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • ohne Batterien, ohne Akku
    • Assembly
    • 1 LED
    • Model
    • LX210
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 1000 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 3x AAA (Micro) oder 1x 18650 Akku
    • Model
    • LX210
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 40 mm
    • Length
    • 136 mm
  • Measures
    • Ø
    • 40 mm
    • Length
    • 136 mm
  • Weights
    • Weight
    • 141 g
  • Other
    • Range
    • 200 m
    • Range
    • 200 m
  • Power supply
    • Battery type
    • 3x AAA (Micro) oder 1x 18650 Akku
    • incl. batteries
    • No
  • Manufacturer specifications
    • Manufacturer
    • LUXULA
    • Factory number
    • LX0210
    • Package weight
    • 0.18 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260508892002

reichelt printfooter