0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEDMAXX 10TL03 LED desk lamp, 10 W, white, with inductive charging function

SAVE38%

Information

LEDMAXX 10TL03

Design LED table lamp inductive silver & white USB light color change charging by induction

  • Inductive charging - just put your phone on the foot of the lamp - it is charged by touch. Your mobile phone must support inductive charging.
  • The light color can be changed - from 2700K warm white to 6500K daylight.
  • With a USB port as a charging function.
  • Especially bright - 800 lumens
  • dimmable



The lamp has a light sensor and a night light function




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tischleuchte
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Approval
    • Schreibtischleuchte, Schreibtischlampe
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 800 lm
    • Color temperature
    • 2700-6500 K
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechse
    • Material
    • Kunststoff
    • Colour
    • weiß
  • Measures
    • Width
    • 120 mm
    • Height
    • 360 mm
    • Depth
    • 180 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 12.5 kWh/1.000 h
    • lumens per watt
    • 64 lm/W
    • Light flux maintenance
    • 560 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • LEDMAXX
    • Factory number
    • 10TK03
    • Package weight
    • 0.666 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260452133046

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tischleuchte
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Approval
    • Schreibtischleuchte, Schreibtischlampe
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 800 lm
    • Color temperature
    • 2700-6500 K
    • Dimmable
    • ja
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechse
    • Material
    • Kunststoff
    • Colour
    • weiß
  • Measures
    • Width
    • 120 mm
    • Height
    • 360 mm
    • Depth
    • 180 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 12.5 kWh/1.000 h
    • lumens per watt
    • 64 lm/W
    • Light flux maintenance
    • 560 lm
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Manufacturer specifications
    • Manufacturer
    • LEDMAXX
    • Factory number
    • 10TK03
    • Package weight
    • 0.666 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260452133046

reichelt printfooter