0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71360 LED ceiling Light with motion sensor


Information

GB 71360

  • warm-white light with 2,700 K provides high energy savings compared to standard lamps
  • integrated infrared sensor precisely detects people/animals in darkness or twilight
  • easy and ideal sensor setup, thanks to adjustable sensitivity and switch-off time
  • designed for surface mounting in hallways, hallway, corridors, stairways, bathrooms, etc.


Technical specifications

Connections
Connection, type Screw clamp
Performance
Luminous color warm white
color temperature 2700 K
Power consumption 12 W
sensor type passive infrared (PIR)
Light sensitivity from 3 lx
light sensitivity up to 2000 lx
operating voltage 240 V (AC)
max view angle 360 °
switch-off delay from 10 s
switch-off delay to 180 s
Installation height from 2.2 m
Installation Height up to 4 m
max. detection range 6 m
General
Consumption Unit 1 pc. in cardboard box
Energy efficiency rating A+
protection class IP20
Manufacturer designation Goobay
Color white




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Colour
    • White
    • Design
    • mit IR-Bewegungssensor
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 12 W
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Colour
    • White
    • Protection class
    • IP20
  • Measures
    • Ø
    • 288 mm
    • Height
    • 62 mm
    • Øexternal
    • 288 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 12 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
  • Lamp properties
    • Nominal capacity
    • 12 W
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 71360
    • Package weight
    • 0.79 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849713606

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Colour
    • White
    • Design
    • mit IR-Bewegungssensor
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 12 W
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Colour
    • White
    • Protection class
    • IP20
  • Measures
    • Ø
    • 288 mm
    • Height
    • 62 mm
    • Øexternal
    • 288 mm
  • Other
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 12 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
  • Lamp properties
    • Nominal capacity
    • 12 W
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 71360
    • Package weight
    • 0.79 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849713606

reichelt printfooter