New here? Register now!
Forgot password?

VT-241 LED bulb G4, 1,5 W, 100 lm, 4000 K, SAMSUNG chip

add to list
Article successfully added to the list

Description

VT-241

High quality LED lighting by V-TAC - suits your needs everywhere.

Professional Line with Samsung LED chip.

  • Stable SMD technology which makes the product more reliable and durable
  • Uses 80% less energy and lasts 20 times longer than standard bulbs
  • LED bulbs are the best replacement for conventional Incandescent or fluorescent bulbs
  • High endurance and durability
  • Excellent heat radiation efficiency
  • Aluminium & thermoplastic body options available
  • High luminous efficency & low power consumption
  • No flickering - No UV radiation - No Mercury


Application:

Residential lighitng, commerical lighting, decorative, living room, lounge, etc.




...continue reading

Technical Details
Technical information

Technical Details

  • Lighting
    • Power consumption in operation
    • 1.5 W
    • Light current
    • 100 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 10 W
    • Color rendering
    • 80 Ra
    • Angle of radiation
    • 300 °
    • Lighting Color
    • Neutral white
    • light intensity
    • - cd
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • LED Chip provided by SAMSUNG
    • Type
    • LED pin-base lamp
    • Model
    • V-TAC PRO
    • Colour
    • Neutral white
    • Design
    • T12
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Neutral white
    • Form
    • Cylinder
    • Model
    • V-TAC PRO
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 12 mm
    • Length
    • 38.5 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 2 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • lumens per watt
    • 66 lm/W
    • Light flux maintenance
    • 66 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G4
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 1.5 W
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 1.5 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 241
    • Package weight
    • 0.011 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157632614
Datasheets
Datasheet/manual

Technical Details

  • Lighting
    • Power consumption in operation
    • 1.5 W
    • Light current
    • 100 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 10 W
    • Color rendering
    • 80 Ra
    • Angle of radiation
    • 300 °
    • Lighting Color
    • Neutral white
    • light intensity
    • - cd
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • LED Chip provided by SAMSUNG
    • Type
    • LED pin-base lamp
    • Model
    • V-TAC PRO
    • Colour
    • Neutral white
    • Design
    • T12
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Neutral white
    • Form
    • Cylinder
    • Model
    • V-TAC PRO
    • Lamp type
    • LED pin-base lamp
  • Measures
    • Ø
    • 12 mm
    • Length
    • 38.5 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 2 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
    • lumens per watt
    • 66 lm/W
    • Light flux maintenance
    • 66 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G4
    • Voltage
    • 12
  • Electrical values
    • Performance
    • 1.5 W
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 1.5 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 241
    • Package weight
    • 0.011 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157632614