0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLI-400251 :: LED bulb E27, 10 W, 806 lm, 2700 K, HD95-LED


MLI-400251

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Design
    • HD95
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • 95 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 10 W
LED bulbs - the best replacement for conventional incandescent or fluorescent bulbs.


Manufacturer : MÜLLER LICHT
Factory number : 400251
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Design
    • HD95
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • 95 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
    • Form
    • A60
  • Measures
    • Ø
    • 60 mm
    • Length
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 10 W
Datasheet/manual
reichelt printfooter