New here? Register now!
Forgot password?

QUAD 201711O001 LED assortment 3 mm superbright + series resistors, sockets

Item-No.: QUAD 201711O001

 €

7,32

add to list
Article successfully added to the list

Description

QUAD 201711O001

  • Super-bright light-emitting diodes 3 mm in red/green/yellow/blue/warm-white/cold-white
  • Series resistors included in common values
  • 3 mm LED sockets
  • Total min. 130 parts Contents
  • Clearly sorted, with technical data


This experimental and practical range of super-bright standard LEDs with a diameter of 3 mm and various series resistors is ideally suited for an immediate start in experiments with semiconductor light. Different operating currents (brightness) can be realized by resistor combinations of parallel or series connection or by varying the supply voltage. A short description of the components included is clearly printed on the inside of the cover. The data sheet in the download area contains useful information about the range - but also important technical details about the components included. This is the only way to ensure that, for example, the LEDs can be operated within their specific parameters because the components are clearly specified. It should be noted that LEDs must always be operated with current limitation, which can be developed in a practical way using this set.

Scope of delivery: Assortment box, 3 mm LEDs (each 10 pieces red/green/yellow/blue/warm-white/cold white), carbon film resistors 0.25 W/ 5 % (each 15 pieces of the values 220/470/680 ? as well as 1 k?), 3 mm LED sockets (10 pieces).




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Assortment
    • Colour
    • diverse
  • Measures
    • Ø
    • 3 mm
  • Packaging
    • Packaging
    • 130 Teile
  • Manufacturer specifications
    • Manufacturer
    • QUADRIOS
    • Factory number
    • 201711O001
    • Package weight
    • 0.049 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260573960002
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Assortment
    • Colour
    • diverse
  • Measures
    • Ø
    • 3 mm
  • Packaging
    • Packaging
    • 130 Teile
  • Manufacturer specifications
    • Manufacturer
    • QUADRIOS
    • Factory number
    • 201711O001
    • Package weight
    • 0.049 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260573960002