0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCT 6-24-2 :: Lead-acid battery charger - ALCT 6 - 24 - 2

SAVE22%
Item-No.: ALCT 6-24-2
 €38,50
 €29,99




ALCT 6-24-2

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 1.2 - 80 Ah
  • Measures
    • Length
    • 123 mm
    • Width
    • 50 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.38 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 - 24 V DC / 0.5 - 2 A
    • Low-voltage connection
    • Crocodile clips
Charger with automatic voltage detection for 6 V/12 V or 24 V lead-acid/lead-fleece/or lead-gel batteries. A fast and reliable lead-acid battery contact is possible with the high-quality terminal posts.

• Clear LED display, easy to use
• Adjustable charging current:
0.5 A at 6 V, 12 V, 24 V
1 A at 12 V, 24 V
2 A at 12 V
• Auto-REFRESH mode when the battery has been deeply discharged
• Selectable COLD TEMP mode in cold temperatures, recommended for temperatures below 5°C
• Faulty battery detection
• Electronic protection against short circuit, reverse polarity and overcharging
• Automatic recharge if the battery is left connected to the charger
• Ideal for hibernation of lead-acid batteries — deep discharge excluded
• Power cable and charging cable 200 cm
• Dust-tight and water-jet proof thanks to IP65

Technical data:
Battery capacity: 1.2 Ah - 80 Ah
Weight: 380 g
Operating voltage: 230 V/50 Hz
Dimensions (W x H x D): 123 x 50 x 43 mm



Manufacturer : ANSMANN
Factory number : 1001-0016
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 1.2 - 80 Ah
  • Measures
    • Length
    • 123 mm
    • Width
    • 50 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.38 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 - 24 V DC / 0.5 - 2 A
    • Low-voltage connection
    • Crocodile clips
Datasheet/manual
reichelt printfooter