New here? Register now!
Forgot password?

LM 3480 IM3-5.0 LDO voltage regulator 5V SOT-23-3

Item-No.: LM 3480 IM3-5.0

 €

1,18

add to list
Article successfully added to the list

Description

LM 3480 IM3-5.0

The LM3480 is an integrated linear voltage regulator. It features operation from an input as high as 30 V and an ensured maximum dropout of 1.2 V at the full 100-mA load. Standard packaging for the LM3480 is the 3-lead SOT-23 package.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fixed
    • Mounting form
    • SOT-23
  • Other
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • Max. 30 VDC
    • Output voltage
    • +5.0 V DC
    • IF(AV)
    • 0.1 A
  • Manufacturer specifications
    • Manufacturer
    • TEXAS INSTRUMENTS
    • Factory number
    • LM3480IM3-5.0/NOPB
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001877278
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fixed
    • Mounting form
    • SOT-23
  • Other
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • Max. 30 VDC
    • Output voltage
    • +5.0 V DC
    • IF(AV)
    • 0.1 A
  • Manufacturer specifications
    • Manufacturer
    • TEXAS INSTRUMENTS
    • Factory number
    • LM3480IM3-5.0/NOPB
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001877278