New here? Register now!
Forgot password?

TLV 70233 DBVR LDO voltage regulator 3.3V, SOT-23-5

Item-No.: TLV 70233 DBVR

 €

0,31

add to list
Article successfully added to the list

Description

TLV 70233 DBVR

The TLV702xx series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. Al device versions have thermal shutdown and current limit for safety.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fixed
    • Mounting form
    • SOT-23-5
  • Other
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Input voltage
    • Max. 5,5 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 0.3 A
  • Manufacturer specifications
    • Manufacturer
    • TEXAS INSTRUMENTS
    • Factory number
    • TLV70233DBVR
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001890017
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fixed
    • Mounting form
    • SOT-23-5
  • Other
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Input voltage
    • Max. 5,5 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 0.3 A
  • Manufacturer specifications
    • Manufacturer
    • TEXAS INSTRUMENTS
    • Factory number
    • TLV70233DBVR
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001890017