New here? Register now!
Forgot password?

TS 1117 BCW12 LDO fixed voltage regulator, 1.2 V, 1 A, SOT-223

Item-No.: TS 1117 BCW12

 €

0,32

add to list
Article successfully added to the list

Description

TS 1117 BCW12

TS1117B Series

DESCRIPTION
TS1117B are high performance positive voltage regulators are designed for use in applications requiring low dropout performance at full rated current. Additionally; TS1117B provides excellent regulation over variations due to changes in line, load and temperature. Outstanding features include low dropout performance at rated current, fast transient response, internal current limiting and thermal shutdown protection of the output device. TS1117B are three terminal regulators with fixed and adjustable voltage options available in popular packages.

FEATURES
• Low Dropout Performance 1.5V max.
• Fast Transient Response
• Built-in thermal shutdown
• Output Current Limit
• Line Regulation Typical 0.2%
• Load Regulation Typical 0.05%
• Low-ESR Ceramic Capacitor (MLCC) required for Stability.
• Good Ripple Rejection
• Compliant to RoHS Directive 2011/65/EU and WEEE 2002/96/EC
• Halogen-free according to IEC 61249-2-21

APPLICATION
• PC peripheral
• Communication
• Consumer equipment




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Regler
    • Type
    • feste Spannung
    • Design
    • Low Dropout
    • Technology
    • positiv
    • Mounting form
    • SOT-223
  • Other
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Output voltage
    • +1.2 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 5 mA
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • TS1117BCW12
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002957115
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Regler
    • Type
    • feste Spannung
    • Design
    • Low Dropout
    • Technology
    • positiv
    • Mounting form
    • SOT-223
  • Other
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Output voltage
    • +1.2 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 5 mA
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • TS1117BCW12
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002957115