0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD-240X128BL AA LCD-graphic display, 240x128 pixel, bl/wt, w.backl.

Bargain Item!
Limited amount available.
Item-No.: LCD-240X128BL AA
 €123,90
Category of goods: 1 = discountable

Information

LCD-240X128BL AA

• Completely built up graphic units with interface, RS232C interface and high level graphic controller
• Simple programming through completed graphic routines and diverse letter sizes
• Drawing the straight lines, deleting the ranges and inverting, bar chart functions
• Download of pictures and icons
• Baud rates of 300...115,500
• Super twist technique with LED lighting




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Display
    • Display type
    • LCD
  • General
    • Type
    • Transflective
    • Design
    • With LED backlighting
    • Model
    • EA GE240
    • Resolution
    • 240 x 128
    • Perspective
    • 6 o'clock
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 144.0 mm
    • Height
    • 104.0 mm
    • Depth
    • 14.0 mm
    • Content spacing
    • 2.5 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Manufacturer specifications
    • Manufacturer
    • ELECTRONIC ASSEMBLY
    • Factory number
    • EA GE240-7KCV24
    • Package weight
    • 0.317 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001975684

Datenblätter

Bewertung


Technical Details

  • Display
    • Display type
    • LCD
  • General
    • Type
    • Transflective
    • Design
    • With LED backlighting
    • Model
    • EA GE240
    • Resolution
    • 240 x 128
    • Perspective
    • 6 o'clock
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 144.0 mm
    • Height
    • 104.0 mm
    • Depth
    • 14.0 mm
    • Content spacing
    • 2.5 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Manufacturer specifications
    • Manufacturer
    • ELECTRONIC ASSEMBLY
    • Factory number
    • EA GE240-7KCV24
    • Package weight
    • 0.317 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001975684

reichelt printfooter