New here? Register now!
Forgot password?

PM-LM-TS32B LCD Bracket Tilting & Swivel 10-37"

Item-No.: PM-LM-TS32B

 €

10,05

add to list
Article successfully added to the list

Description

LCD Halterung Neig- & Schwenkbar 10-37"





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts +/- 20°, swivels +/- 45°
    • Technology
    • Wall clearance 90 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-LM-TS32B
    • Package weight
    • 1.385 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134127875
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Tilts +/- 20°, swivels +/- 45°
    • Technology
    • Wall clearance 90 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-LM-TS32B
    • Package weight
    • 1.385 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260134127875