New here? Register now!
Forgot password?

BM0101077AN008 LAX Electronics Organizer Heather Gray

SAVE49%
Bargain Item!
Limited amount available.
Item-No.: BM0101077AN008
 €19,95

 €

10,21

add to list
Article successfully added to the list

Description

LAX Electronics Organizer Heather Gray

  • Made of water-repellent 300D polyester; Dimension: [Unfolded] 16.1 x 3.5 x 1.2 inches [Folded] 5.5 x 3.5 x 1.4 inches;Weight: 0.33 pound
  • This simple and handy compact tech pouch with a strap is perfect for day to day support/transport of portable charger, cable, hard drive, SD cards, USB and pens.
  • Three cord pockets and the middle covered pocket with holes to easily access to the port of the portable charger when you charge your iPhone, iPad or iPod. Convenient to keep your accessories organized and readily available allowing for easy access.
  • A padded, zippered pocket keep your hard drive secure and ready to use. Three mesh pockets can keep your SD cards, SIM cards from missing.
  • Perfect travel companion for your electronics accessories when going on holiday, business trip, travel, office, school. Best gift for your family and friends.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Accessory
    • Lieferung ohne abgebildetes Zubehör oder Geräte.
    • Assembly
    • aufklappbar
    • Colour
    • Light grey
    • Material
    • Polyester
    • Model
    • LAX
    • Type
    • Organizer
  • Measures
    • Depth
    • 36 mm
    • Height
    • 89 mm
    • Width
    • 140 mm
  • Other
    • Specification
    • Water-repellent
  • Manufacturer specifications
    • Manufacturer
    • BAGSMART
    • Factory number
    • BM0101077AN008 / BM0200077A008
    • Package weight
    • 0.165 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0750958022325
Datasheets
Datasheet/manual

Technical Details

  • General
    • Accessory
    • Lieferung ohne abgebildetes Zubehör oder Geräte.
    • Assembly
    • aufklappbar
    • Colour
    • Light grey
    • Material
    • Polyester
    • Model
    • LAX
    • Type
    • Organizer
  • Measures
    • Depth
    • 36 mm
    • Height
    • 89 mm
    • Width
    • 140 mm
  • Other
    • Specification
    • Water-repellent
  • Manufacturer specifications
    • Manufacturer
    • BAGSMART
    • Factory number
    • BM0101077AN008 / BM0200077A008
    • Package weight
    • 0.165 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0750958022325