0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P7 :: Latarka LED P7 450 lm, kolor czarny, 4x AAA (micro)


LED LENSER P7

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Model
    • P7
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 450 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 4x AAA (Micro)
    • Model
    • P7
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 37 mm
    • Length
    • 130 mm
  • Measures
    • Ø
    • 37 mm
    • Length
    • 130 mm
  • Weights
    • Weight
    • 175 g
  • Other
    • Specification
    • Approx. 120 h burn time
  • Power supply
    • Battery type
    • 4x AAA (Micro)
    • incl. batteries
    • Yes
High Performance Line professional flashlight

• super bright LED with CREE
• Advanced Focus System
• Luminous flux up to 210 lm
• 120 hours burn time
• Range up to 200 meters

The LED LENSER® P7 has been designed for professionals and users with high demands. It is equipped with Advanced Focus System lenses and the focusing mechanism of the newly-developed Speed Focus. The light output is 3 to 4 times as high as the heavy conventional electric torches * choose between scenic style circular light or up to 200 meters far reaching, sharp, focused light.

The lamp has a modular design, a Dynamic Switch (an important feature for police and army - Momentary 130%, first switching stage 15% and second switching stage 100% brightness) and has 3 levels of brightness. An inexpensive batteries guarantees (in economy mode) up to 120 hours ** of light. The LED LENSER® P7 and you get the best lamp, the LED LENSER® to provide lighting research today.

Delivered in elegant gift box
includes bag and strap
4 * AAA batteries included

* Compared to the average light output (lumens) of standard 3-D cell flashlight with bulb-tipped rod. ** Average values. The configuration may vary according to chip and batteries / - 15abweichen.

(The apparent breaking point of the runner to the lens is the production process, and has no technical effect, see last picture)



Manufacturer : LEDLENSER
Factory number : 501046
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Model
    • P7
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 450 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 4x AAA (Micro)
    • Model
    • P7
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 37 mm
    • Length
    • 130 mm
  • Measures
    • Ø
    • 37 mm
    • Length
    • 130 mm
  • Weights
    • Weight
    • 175 g
  • Other
    • Specification
    • Approx. 120 h burn time
  • Power supply
    • Battery type
    • 4x AAA (Micro)
    • incl. batteries
    • Yes
Datasheet/manual
reichelt printfooter